
2EHDVC-06P | |
|---|---|
DigiKey Part Number | 5239-2EHDVC-06P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDVC-06P |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 630 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 120°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796636-6 | TE Connectivity AMP Connectors | 134 | A98233-ND | 99,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,20700 Kč | 182,07 Kč |
| 25 | 15,85000 Kč | 396,25 Kč |
| 50 | 14,30280 Kč | 715,14 Kč |
| 100 | 12,96790 Kč | 1 296,79 Kč |
| 250 | 11,53308 Kč | 2 883,27 Kč |
| 500 | 10,67342 Kč | 5 336,71 Kč |
| 1 000 | 9,98228 Kč | 9 982,28 Kč |
| 5 000 | 8,88499 Kč | 44 424,95 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |








