
427493000-3 | |
---|---|
DigiKey Part Number | 427493000-3-ND |
Manufacturer | |
Manufacturer Product Number | 427493000-3 |
Description | CABLE LVDS 460MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Panel Cable, 460mm NEC NL10276BC16-01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | LVDS Panel Cable, 460mm | |
For Use With/Related Products | NEC NL10276BC16-01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 963,80000 Kč | 963,80 Kč |
10 | 793,35200 Kč | 7 933,52 Kč |
100 | 695,10960 Kč | 69 510,96 Kč |
Unit Price without VAT: | 963,80000 Kč |
---|---|
Unit Price with VAT: | 1 166,19800 Kč |