
426492400-3 | |
|---|---|
DigiKey Part Number | 586-1045-ND |
Manufacturer | |
Manufacturer Product Number | 426492400-3 |
Description | CABLE LVDS 460MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable LVDS Panels |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | LVDS Panels |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,47000 Kč | 973,47 Kč |
| 10 | 800,12900 Kč | 8 001,29 Kč |
| 100 | 700,13420 Kč | 70 013,42 Kč |
| Unit Price without VAT: | 973,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,89870 Kč |




