
6069-410-170 | |
|---|---|
DigiKey Part Number | 1286-6069-410-170-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-170 |
Description | 6069-410-170 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Generic (OEM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Generic (OEM) | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 - Differential), 8 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 8 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 500k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 297,16000 Kč | 19 297,16 Kč |
| Unit Price without VAT: | 19 297,16000 Kč |
|---|---|
| Unit Price with VAT: | 23 349,56360 Kč |



