Multifunction I/O DAQ Device USB 2.0 Generic (OEM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device USB 2.0 Generic (OEM)
6069-410-059
6069-410-059

6069-410-169

DigiKey Part Number
1286-6069-410-169-ND
Manufacturer
Manufacturer Product Number
6069-410-169
Description
6069-410-169
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Generic (OEM)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Inputs and Type
16 - Analog (Single-Ended, 8 - Differential), 8 - Digital
Manufacturer
Digilent, Inc.
Input Range
±10V
Series
Input Resolution
16 Bits
Packaging
Bulk
Number of Outputs and Type
8 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
DAQ Device
Bidirectional Channels
8
Bus Connection
USB 2.0
Counter/Timers
2
Front Connection
Generic (OEM)
Sampling Rate (Per Second)
250k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 572,67000 Kč9 572,67 Kč
Manufacturers Standard Package
Unit Price without VAT:9 572,67000 Kč
Unit Price with VAT:11 582,93070 Kč