cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069-410-100

DigiKey Part Number
1286-6069-410-100-ND
Manufacturer
Manufacturer Product Number
6069-410-100
Description
6069-410-100
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Analog (Single-Ended, 4 - Differential), 8 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 8 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
1
Sampling Rate (Per Second)
50k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 083,45000 Kč6 083,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6 083,45000 Kč
Unit Price with VAT:7 360,97450 Kč