Analog Input DAQ Device USB 2.0 Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Input DAQ Device USB 2.0 Rectangular Connector
6069-410-035
6069-410-035

6069-410-035

DigiKey Part Number
1286-6069-410-035-ND
Manufacturer
Manufacturer Product Number
6069-410-035
Description
DAQ DEVICE ANALOG INPUT USB 2.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device USB 2.0 Rectangular Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Rectangular Connector
Number of Inputs and Type
4 - Analog
Input Range
±60V
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
100 - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 336,89000 Kč24 336,89 Kč
Manufacturers Standard Package
Unit Price without VAT:24 336,89000 Kč
Unit Price with VAT:29 447,63690 Kč