
6069-240-002 | |
---|---|
DigiKey Part Number | 1286-6069-240-002-ND |
Manufacturer | |
Manufacturer Product Number | 6069-240-002 |
Description | THERMOCOUPLE WIRE: K TYPE 1 METE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 900°F (0 ~ 482°C) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 32 ~ 900°F (0 ~ 482°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | - | |
Plug Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 645,73000 Kč | 645,73 Kč |
Unit Price without VAT: | 645,73000 Kč |
---|---|
Unit Price with VAT: | 781,33330 Kč |