
471-063 | |
|---|---|
DigiKey Part Number | 1286-471-063-ND |
Manufacturer | |
Manufacturer Product Number | 471-063 |
Description | ECLYPSE Z7 BUNDLE ZMOD AWG/SDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Eclypse Z7 Zynq-7000 AP SoC with 1 Zmod AWG 1411 and 1 Zmod SDR 1450-122 XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Eclypse Z7 Zynq-7000 AP SoC with 1 Zmod AWG 1411 and 1 Zmod SDR 1450-122 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XC7Z020 | |
Interconnect System | Pmod, SYZYGY, Zmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 785,31000 Kč | 17 785,31 Kč |
| Unit Price without VAT: | 17 785,31000 Kč |
|---|---|
| Unit Price with VAT: | 21 520,22510 Kč |


