
410-427 | |
|---|---|
DigiKey Part Number | 1286-410-427-ND |
Manufacturer | |
Manufacturer Product Number | 410-427 |
Description | ZMOD SDR 1450-122 2-CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AD9648 Analog to Digital Converter (ADC) Data Acquisition SYZYGY, Zmod Platform Evaluation Expansion Board |
Category | Utilized IC / Part AD9648 |
Manufacturer Digilent, Inc. | Contents Board(s), Accessories |
Packaging Bulk | Suggested Programming Environment Vivado |
Part Status Active | Interconnect System SYZYGY, Zmod |
Platform SYZYGY, Zmod | Primary Attributes 14-Bit, 125MSPS |
Type Data Acquisition | Base Product Number |
Function Analog to Digital Converter (ADC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 228,50000 Kč | 5 228,50 Kč |
| Unit Price without VAT: | 5 228,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 326,48500 Kč |








