


471-032 | |
|---|---|
DigiKey Part Number | 1286-471-032-ND |
Manufacturer | |
Manufacturer Product Number | 471-032 |
Description | BLANK CANVAS WITH TWO SOLDERLESS |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 2 | |
Number of Distribution Buses | 3 | |
Number of Tie Points (Total) | 1868 | |
Number of 5-Tie Point Terminals | 256 | |
Size / Dimension | - | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,66000 Kč | 1 343,66 Kč |
| Unit Price without VAT: | 1 343,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,82860 Kč |








