


471-014 | |
|---|---|
DigiKey Part Number | 1286-1175-ND |
Manufacturer | |
Manufacturer Product Number | 471-014 |
Description | ZYBO Z7-10 BRD W/ SDSOC VOUCHER |
Customer Reference | |
Detailed Description | Zybo Z7-10 Zynq-7000 ARM/FPGA AP SoC with SDSoC Voucher XC7Z010 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zybo Z7-10 Zynq-7000 ARM/FPGA AP SoC with SDSoC Voucher | |
Contents | Board(s) | |
Utilized IC / Part | XC7Z010 | |
Interconnect System | Pmod | |
Suggested Programming Environment | Vitis, Vivado | |
Note | - | |
Base Product Number |








