



410-359 | |
|---|---|
DigiKey Part Number | 1286-1195-ND |
Manufacturer | |
Manufacturer Product Number | 410-359 |
Description | PMOD BLE: BLUETOOTH INTERFACE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RN4870 Bluetooth Low Energy (BLE) Wireless (RF/RFID) Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Pmod™ |
Manufacturer Digilent, Inc. | Type Wireless (RF/RFID) |
Series | Function Bluetooth Low Energy (BLE) |
Packaging Bag | Utilized IC / Part RN4870 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,74000 Kč | 524,74 Kč |
| Unit Price without VAT: | 524,74000 Kč |
|---|---|
| Unit Price with VAT: | 634,93540 Kč |























