



410-395 | |
|---|---|
DigiKey Part Number | 1286-410-395-ND |
Manufacturer | |
Manufacturer Product Number | 410-395 |
Description | DPS3340 DISCOVERY USB PROGRAMMAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | -15 ~ 15VDC Output Bench (DC to DC) Power Supply No Display Output 60W Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (DC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 3 | |
Voltage - Output | -15 ~ 15VDC | |
Current - Output | - | |
Display Type | No Display | |
Number of Characters | - | |
Size / Dimension | - | |
Features | - | |
Power (Watts) | 60W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 394,01000 Kč | 10 394,01 Kč |
| Unit Price without VAT: | 10 394,01000 Kč |
|---|---|
| Unit Price with VAT: | 12 576,75210 Kč |










