
410-294-B | |
|---|---|
DigiKey Part Number | 1286-1109-ND |
Manufacturer | |
Manufacturer Product Number | 410-294-B |
Description | DC DC CONVERTER +/-3.3V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breadboard Module DC DC Converter 2 Output 3.3V -3.3V 350mA, 320mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Breadboard Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 350mA, 320mA | |
Power (Watts) | 2 W | |
Applications | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |



