Breadboard Module DC DC Converter 2 Output 12V -12V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-293-A

DigiKey Part Number
1286-1106-ND
Manufacturer
Manufacturer Product Number
410-293-A
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Breadboard Module DC DC Converter 2 Output 12V -12V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Breadboard Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
2 W
Applications
-
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Through Hole
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,73000 Kč629,73 Kč
Manufacturers Standard Package
Unit Price without VAT:629,73000 Kč
Unit Price with VAT:761,97330 Kč