

410-237 | |
|---|---|
DigiKey Part Number | 1286-1013-ND |
Manufacturer | |
Manufacturer Product Number | 410-237 |
Description | BOARD PMODGPS FOR MT3329 |
Customer Reference | |
Detailed Description | MT3329 GPS RF Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | RF | |
Function | GPS | |
Utilized IC / Part | MT3329 | |
Contents | Board(s) | |
Note | - |












