


410-062 | |
|---|---|
DigiKey Part Number | 1286-1143-ND |
Manufacturer | |
Manufacturer Product Number | 410-062 |
Description | PMODOC1 OPEN COLLECTOR MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMBT3904 Bipolar (BJT) Transistor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Transistor | |
Function | Bipolar (BJT) | |
Utilized IC / Part | MMBT3904 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |












