
SOLDERBREADBOX1 | |
|---|---|
DigiKey Part Number | SOLDERBREADBOX1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SOLDERBREADBOX1 |
Description | BOX ABS BLACK 3.27"L X 2.13"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover and PCB included 3.268" L x 2.126" W (83.01mm x 54.00mm) X 1.201" (30.51mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.268" L x 2.126" W (83.01mm x 54.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 6.95in² (44.8cm²) | |
Design | Cover and PCB included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,57000 Kč | 60,57 Kč |
| Unit Price without VAT: | 60,57000 Kč |
|---|---|
| Unit Price with VAT: | 73,28970 Kč |











