
PCR124 | |
---|---|
DigiKey Part Number | PCR124-ND |
Manufacturer | |
Manufacturer Product Number | PCR124 |
Description | CABLE ASSEMBLY RS-232 INSERT |
Customer Reference | |
Detailed Description | Cable Assembly For RS-232 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
Specifications | - | |
For Use With/Related Products | RS-232 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 439,30000 Kč | 439,30 Kč |
10 | 389,58300 Kč | 3 895,83 Kč |
25 | 371,44880 Kč | 9 286,22 Kč |
50 | 358,28840 Kč | 17 914,42 Kč |
100 | 345,60510 Kč | 34 560,51 Kč |
250 | 329,52728 Kč | 82 381,82 Kč |
500 | 317,86664 Kč | 158 933,32 Kč |
Unit Price without VAT: | 439,30000 Kč |
---|---|
Unit Price with VAT: | 531,55300 Kč |