
KIT BOX NO. 2 | |
|---|---|
DigiKey Part Number | KBN2-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | KIT BOX NO. 2 |
Description | COMP STORAGE PLAS 13.5"LX9.63"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified White Binder 13.500" L x 9.625" W (342.90mm x 244.48mm) X 2.625" (66.68mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 13.500" L x 9.625" W (342.90mm x 244.48mm) | |
Height | 2.625" (66.68mm) | |
Area (L x W) | 130in² (839cm²) | |
Design | Binder | |
Material | ||
Color | White | |
Thickness | - | |
Features | Compartments/Drawers - 18 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,68000 Kč | 506,68 Kč |
| 10 | 440,16000 Kč | 4 401,60 Kč |
| Unit Price without VAT: | 506,68000 Kč |
|---|---|
| Unit Price with VAT: | 613,08280 Kč |



