
KIT BOX NO. 3 | |
|---|---|
DigiKey Part Number | KBN3-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | KIT BOX NO. 3 |
Description | COMP STORAGE PLAS 11.75"LX8.13"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified White Binder 11.750" L x 8.125" W (298.45mm x 206.38mm) X 1.125" (28.58mm) |
Category | Area (L x W) 95.5in² (616cm²) |
Mfr | Design Binder |
Packaging Bulk | Material |
Part Status Active | Color White |
Container Type Component Storage | Features Compartments/Drawers - 30 |
Size / Dimension 11.750" L x 8.125" W (298.45mm x 206.38mm) | Shipping Info Shipped from DigiKey |
Height 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,38000 Kč | 282,38 Kč |
| 10 | 245,36500 Kč | 2 453,65 Kč |
| Unit Price without VAT: | 282,38000 Kč |
|---|---|
| Unit Price with VAT: | 341,67980 Kč |


