
DKS-SLDR1-EU | |
|---|---|
DigiKey Part Number | DKS-SLDR1-EU-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SLDR1-EU |
Description | ACTIVE POWER SLDR STATION EU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering, Rework 35W 1 220VAC Auto Sleep |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering, Rework | |
Wattage | 35W | |
Voltage - Input | 220VAC | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Holder, Iron, Manual, Sponge, Stand, Tip | |
Base Unit | SLDR1 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 302°F ~ 896°F (150°C ~ 480°C) | |
Features | Auto Sleep | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,24000 Kč | 1 221,24 Kč |
| 5 | 1 108,31600 Kč | 5 541,58 Kč |
| 10 | 1 062,91900 Kč | 10 629,19 Kč |
| 25 | 1 005,77080 Kč | 25 144,27 Kč |
| 50 | 964,58940 Kč | 48 229,47 Kč |
| 100 | 925,08790 Kč | 92 508,79 Kč |
| Unit Price without VAT: | 1 221,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,70040 Kč |





