
DKS-SLDR-IRON | |
|---|---|
DigiKey Part Number | DKS-SLDR-IRON-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SLDR-IRON |
Description | REPLACEMENT SOLDERING IRON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Iron |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | - | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | 2900, INT 732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,32000 Kč | 503,32 Kč |
| 5 | 456,83200 Kč | 2 284,16 Kč |
| 10 | 438,12300 Kč | 4 381,23 Kč |
| 25 | 414,55920 Kč | 10 363,98 Kč |
| 50 | 397,58460 Kč | 19 879,23 Kč |
| 100 | 381,30480 Kč | 38 130,48 Kč |
| 500 | 346,02562 Kč | 173 012,81 Kč |
| Unit Price without VAT: | 503,32000 Kč |
|---|---|
| Unit Price with VAT: | 609,01720 Kč |








