Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 4 oz (113.40g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-SAC305-RC-031-4OZ

DigiKey Part Number
DKS-SAC305-RC-031-4OZ-ND
Manufacturer
Manufacturer Product Number
DKS-SAC305-RC-031-4OZ
Description
SOLDER ROSIN SAC305 .031 4OZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 4 oz (113.40g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
Rosin Activated (RA)
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Spool, 4 oz (113.40g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1838,24000 Kč838,24 Kč
5722,33200 Kč3 611,66 Kč
10677,50000 Kč6 775,00 Kč
25622,38080 Kč15 559,52 Kč
50583,60160 Kč29 180,08 Kč
100547,14910 Kč54 714,91 Kč
Manufacturers Standard Package
Unit Price without VAT:838,24000 Kč
Unit Price with VAT:1 014,27040 Kč