DKS-HS-OMNI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DKS-HS-OMNI
DKS-HS-OMNI

DKS-HS-OMNI

DigiKey Part Number
DKS-HS-OMNI-ND
Manufacturer
Manufacturer Product Number
DKS-HS-OMNI
Description
HEAT SHRINK TUBING - 100 PIECES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit Blue, Red, Yellow, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Bulk
Part Status
Active
Values
100 pcs - Assorted of 5 values
Diameter
0.038" ~ 0.787" (1.0mm ~ 20.0mm)
Color
Blue, Red, Yellow, White
Shrinkage Ratio
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,54000 Kč756,54 Kč
Manufacturers Standard Package
Unit Price without VAT:756,54000 Kč
Unit Price with VAT:915,41340 Kč