



DKS-FLUSH-CUTTERS | |
|---|---|
DigiKey Part Number | DKS-FLUSH-CUTTERS-ND |
Manufacturer | |
Manufacturer Product Number | DKS-FLUSH-CUTTERS |
Description | FLUSH CUTTERS WITH LEAD RETENTIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cutter Flush 4.70" (119.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Shape | - | |
Cut Edge | Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |








