Tweezers Insulated 5.90" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Insulated 5.90" (150.0mm)
DKS-BNT-TWEEZER

DKS-BNT-TWEEZER

DigiKey Part Number
DKS-BNT-TWEEZER-ND
Manufacturer
Manufacturer Product Number
DKS-BNT-TWEEZER
Description
BENT TIP TWEEZER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Insulated 5.90" (150.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Bag
Part Status
Active
Features
Insulated
Tip Style
-
Tip Type
-
Tip Shape
Bent
Length - Overall
5.90" (150.0mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč