Battery Holder (Covered) AAA 4 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Covered) AAA 4 Cell Wire Leads with Connector
DKS-4AM

DKS-4AM

DigiKey Part Number
DKS-4AM-ND
Manufacturer
Manufacturer Product Number
DKS-4AM
Description
BATTERY HOLDER AAA 4 CELL LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AAA 4 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
4
Battery Series
-
Mounting Type
Custom
Termination Style
Wire Leads with Connector
Features
Includes Switch
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč