Battery Holder (Covered) AAA 4 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH3A4S

DigiKey Part Number
4375-BH3A4S-ND
Manufacturer
Manufacturer Product Number
BH3A4S
Description
BATTERY HOLDER AAA 4 CELL LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AAA 4 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
4
Termination Style
Wire Leads with Connector
Features
Includes Switch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1334,08000 Kč334,08 Kč
10277,34200 Kč2 773,42 Kč
50243,50960 Kč12 175,48 Kč
100230,24100 Kč23 024,10 Kč
250213,80416 Kč53 451,04 Kč
500202,15530 Kč101 077,65 Kč
1 000191,14038 Kč191 140,38 Kč
Manufacturers Standard Package
Unit Price without VAT:334,08000 Kč
Unit Price with VAT:404,23680 Kč