
817-22-004-30-001101 | |
|---|---|
DigiKey Part Number | ED1131-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 817-22-004-30-001101 |
Description | CONN SPRING PISTON 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 817-22-004-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,99000 Kč | 63,99 Kč |
| 10 | 54,41400 Kč | 544,14 Kč |
| 100 | 46,24900 Kč | 4 624,90 Kč |
| 500 | 41,28242 Kč | 20 641,21 Kč |
| 1 000 | 39,31277 Kč | 39 312,77 Kč |
| 5 000 | 35,09637 Kč | 175 481,85 Kč |
| Unit Price without VAT: | 63,99000 Kč |
|---|---|
| Unit Price with VAT: | 77,42790 Kč |


