2 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

815-22-002-30-001101

DigiKey Part Number
ED1232-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
815-22-002-30-001101
Description
CONN SPRING PISTON 2POS SMD
Customer Reference
Detailed Description
2 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 062
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,95600 Kč369,56 Kč
10031,40670 Kč3 140,67 Kč
50028,03274 Kč14 016,37 Kč
1 00026,69518 Kč26 695,18 Kč
5 00024,63985 Kč123 199,25 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč