
| 803-43-024-30-001000 | |
|---|---|
| DigiKey Part Number | ED1315-24-ND | 
| Manufacturer | DigiKey | 
| Manufacturer Product Number | 803-43-024-30-001000 | 
| Description | CONN RCPT 24POS 0.1 GOLD SMD | 
| Customer Reference | |
| Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 803-43-024-30-001000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.338" (8.59mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 4.5A | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
| Contact Shape | Circular | |
| Contact Material | Beryllium Copper | |
| Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 194,12000 Kč | 194,12 Kč | 
| 10 | 165,01200 Kč | 1 650,12 Kč | 
| 100 | 140,24700 Kč | 14 024,70 Kč | 
| 500 | 125,20010 Kč | 62 600,05 Kč | 
| 1 000 | 119,23107 Kč | 119 231,07 Kč | 
| Unit Price without VAT: | 194,12000 Kč | 
|---|---|
| Unit Price with VAT: | 234,88520 Kč | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic