802-10-0xx-20-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-10-024-20-001000

DigiKey Part Number
ED1311-24-ND
Manufacturer
DigiKey
Manufacturer Product Number
802-10-024-20-001000
Description
CONN HEADER R/A 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.195" (4.95mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,99000 Kč200,99 Kč
10170,77600 Kč1 707,76 Kč
100145,14680 Kč14 514,68 Kč
500129,57478 Kč64 787,39 Kč
1 000123,39727 Kč123 397,27 Kč
Manufacturers Standard Package
Unit Price without VAT:200,99000 Kč
Unit Price with VAT:243,19790 Kč
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 25,38000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 2474
Unit Price: 43,07000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 59,92000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: 76,57000 Kč
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: 81,14000 Kč