9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-009-10-002000

DigiKey Part Number
ED10864-09-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-43-009-10-002000
Description
CONN RCPT 9POS 0.1 GOLD PCB
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.165" (4.20mm)
Part Status
Discontinued at DigiKey
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1041,79400 Kč417,94 Kč
10035,51270 Kč3 551,27 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 1440
Unit Price: 340,57000 Kč
CONN RCPT 1POS GOLD PCB
In-Stock: 312
Unit Price: 11,47000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 214
Unit Price: 16,48000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 1101
Unit Price: 21,48000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 4933
Unit Price: 26,28000 Kč