3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-003-10-002000

DigiKey Part Number
ED10864-03-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-43-003-10-002000
Description
CONN RCPT 3POS 0.1 GOLD PCB
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.165" (4.20mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 101
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,31000 Kč183,10 Kč
10015,55530 Kč1 555,53 Kč
50013,88346 Kč6 941,73 Kč
1 00013,22076 Kč13 220,76 Kč
5 00011,80176 Kč59 008,80 Kč
10 00011,42522 Kč114 252,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 753
Unit Price: 342,90000 Kč
CONN RCPT 1POS GOLD PCB
In-Stock: 312
Unit Price: 11,55000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 214
Unit Price: 16,59000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 4933
Unit Price: 26,46000 Kč
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 827
Unit Price: 31,08000 Kč