Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
800-10-003-10-001000
800-10-003-10-001000

800-10-003-10-001000

DigiKey Part Number
ED7264-03-ND
Manufacturer
DigiKey
Manufacturer Product Number
800-10-003-10-001000
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.195" (4.95mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.438" (11.12mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
1
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 367
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1016,87200 Kč168,72 Kč
10014,34230 Kč1 434,23 Kč
50012,80068 Kč6 400,34 Kč
1 00012,18962 Kč12 189,62 Kč
5 00010,88127 Kč54 406,35 Kč
10 00010,46095 Kč104 609,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 11014
Unit Price: 321,59000 Kč
CONN HEADER VERT 1POS
In-Stock: 92
Unit Price: 10,84000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 634
Unit Price: 15,43000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 8847
Unit Price: 24,19000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 588
Unit Price: 28,36000 Kč