Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
399-10-103-10-009000
399-10-103-10-009000

399-10-103-10-009000

DigiKey Part Number
ED8564-03-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-10-103-10-009000
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
1022,96600 Kč229,66 Kč
10019,51550 Kč1 951,55 Kč
50017,41930 Kč8 709,65 Kč
1 00016,58782 Kč16 587,82 Kč
5 00014,80788 Kč74 039,40 Kč
10 00014,10169 Kč141 016,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 13,89000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1096
Unit Price: 33,47000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 40,00000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1755
Unit Price: 46,31000 Kč
CONN HEADER R/A 7POS 2.54MM
In-Stock: 0
Unit Price: 52,41000 Kč