Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
399-10-102-10-009000
399-10-102-10-009000

399-10-102-10-009000

DigiKey Part Number
ED8564-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-10-102-10-009000
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 052
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,26000 Kč172,60 Kč
10014,66920 Kč1 466,92 Kč
50013,09352 Kč6 546,76 Kč
1 00012,46819 Kč12 468,19 Kč
5 00011,12995 Kč55 649,75 Kč
10 00010,71587 Kč107 158,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč
Alternate Length
CONN HEADER R/A 3POS 2.54MM
In-Stock: 187
Unit Price: 26,88000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1052
Unit Price: 33,39000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 39,90000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1732
Unit Price: 46,20000 Kč
CONN HEADER R/A 7POS 2.54MM
In-Stock: 0
Unit Price: 52,29000 Kč