
350-10-120-00-001000 | |
|---|---|
DigiKey Part Number | ED3864-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 350-10-120-00-001000 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.166" (4.22mm) |
Series | Contact Length - Post 0.157" (4.00mm) |
Packaging Bulk | Overall Contact Length 0.477" (12.12mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 10 | 93,95400 Kč | 939,54 Kč |
| 100 | 79,84950 Kč | 7 984,95 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |












