
315-93-120-41-001000 | |
|---|---|
DigiKey Part Number | ED9764-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 315-93-120-41-001000 |
Description | CONN RCPT 20POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Length - Post 0.108" (2.75mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,00000 Kč | 78,00 Kč |
| 10 | 66,21600 Kč | 662,16 Kč |
| 100 | 56,28270 Kč | 5 628,27 Kč |
| 500 | 50,24006 Kč | 25 120,03 Kč |
| 1 000 | 47,84335 Kč | 47 843,35 Kč |
| Unit Price without VAT: | 78,00000 Kč |
|---|---|
| Unit Price with VAT: | 94,38000 Kč |







