335 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335-40-128-00-160000

DigiKey Part Number
ED5932-28-ND
Manufacturer
DigiKey
Manufacturer Product Number
335-40-128-00-160000
Description
CONN HEADER VERT 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
335-40-128-00-160000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.125" (3.18mm)
Contact Length - Post
0.104" (2.64mm)
Overall Contact Length
0.299" (7.60mm)
Insulation Height
0.050" (1.27mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
100V, 150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,59000 Kč185,59 Kč
10151,19700 Kč1 511,97 Kč
100123,26310 Kč12 326,31 Kč
500107,63610 Kč53 818,05 Kč
Manufacturers Standard Package
Unit Price without VAT:185,59000 Kč
Unit Price with VAT:224,56390 Kč
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 730
Unit Price: 13,94000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1294
Unit Price: 21,43000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 28,50000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 385
Unit Price: 35,37000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 229
Unit Price: 42,24000 Kč