Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
335-40-102-00-160000
335-40-102-00-160000

335-40-102-00-160000

DigiKey Part Number
ED5932-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
335-40-102-00-160000
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
335-40-102-00-160000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.125" (3.18mm)
Series
Contact Length - Post
0.104" (2.64mm)
Packaging
Bulk
Overall Contact Length
0.299" (7.60mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.050" (1.27mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Style
Insulation Color
Black
Shrouding
Unshrouded
Voltage Rating
100V, 150VDC
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 735
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1018,16500 Kč181,65 Kč
10015,44350 Kč1 544,35 Kč
50013,78382 Kč6 891,91 Kč
1 00013,12562 Kč13 125,62 Kč
5 00011,71704 Kč58 585,20 Kč
10 00011,34272 Kč113 427,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 730
Unit Price: 13,97000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 28,57000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 265
Unit Price: 35,45000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 165
Unit Price: 42,34000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 741
Unit Price: 49,22000 Kč