9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-13-109-41-001000

DigiKey Part Number
ED7464-09-ND
Manufacturer
DigiKey
Manufacturer Product Number
310-13-109-41-001000
Description
CONN RCPT 9POS 0.1 GOLD PCB
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1044,13800 Kč441,38 Kč
10037,51080 Kč3 751,08 Kč
50033,48300 Kč16 741,50 Kč
1 00031,88483 Kč31 884,83 Kč
5 00029,92400 Kč149 620,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 2199
Unit Price: 345,84000 Kč
CONN RCPT 1POS GOLD PCB
In-Stock: 3855
Unit Price: 11,76000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 2613
Unit Price: 17,22000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 1497
Unit Price: 22,47000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 2889
Unit Price: 27,51000 Kč