XBP24-ASI-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 6 444
Unit Price: 803,17000 Kč
Datasheet
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018

XBP24-ASI-001

DigiKey Part Number
XBP24-ASI-001-ND
Manufacturer
Manufacturer Product Number
XBP24-ASI-001
Description
RF TXRX MOD 802.15.4RPSMA TH
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
18dBm
Sensitivity
-100dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.8V ~ 3.4V
Current - Receiving
55mA
Current - Transmitting
215mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes