
XB-9XR-DMUM-051 | |
---|---|
DigiKey Part Number | 602-XB-9XR-DMUM-051-ND |
Manufacturer | |
Manufacturer Product Number | XB-9XR-DMUM-051 |
Description | XB-9XR-DMUM-051 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 920.5MHz ~ 928.1MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 920.5MHz ~ 928.1MHz | |
Data Rate | 5Mbps | |
Power - Output | 13dBm | |
Sensitivity | -113dBm | |
Serial Interfaces | ADC, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32FG13P231F512 | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 28mA | |
Current - Transmitting | 79mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | 604,07233 Kč | 54 366,51 Kč |
Unit Price without VAT: | 604,07233 Kč |
---|---|
Unit Price with VAT: | 730,92752 Kč |