New Product
Cellular Transceiver Module 920.5MHz ~ 928.1MHz Antenna Not Included, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB-9XR-DMST-051

DigiKey Part Number
602-XB-9XR-DMST-051-ND
Manufacturer
Manufacturer Product Number
XB-9XR-DMST-051
Description
XR 920 MHZDIGIMESH SMA TH JAPAN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cellular Transceiver Module 920.5MHz ~ 928.1MHz Antenna Not Included, SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Protocol
-
Modulation
-
Frequency
920.5MHz ~ 928.1MHz
Data Rate
110kbps
Power - Output
13dBm
Sensitivity
-113dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, SMA
Utilized IC / Part
EFR32FG13P231F512
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
28mA
Current - Transmitting
79mA
Mounting Type
-
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1754,25000 Kč754,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:754,25000 Kč
Unit Price with VAT:912,64250 Kč