General ISM < 1GHz ISM Transceiver Module 863MHz ~ 870MHz Antenna Not Included, RP-SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz ISM Transceiver Module 863MHz ~ 870MHz Antenna Not Included, RP-SMA Through Hole
XB-8XR-DMST-101
XB-8XR-DMST-101

XB-8XR-DMST-101

DigiKey Part Number
602-XB-8XR-DMST-101-ND
Manufacturer
Manufacturer Product Number
XB-8XR-DMST-101
Description
XBEE XR 868 MHZ DIGIMESH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz ISM Transceiver Module 863MHz ~ 870MHz Antenna Not Included, RP-SMA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
863MHz ~ 870MHz
Data Rate
5Mbps
Power - Output
13dBm
Sensitivity
-112dBm
Serial Interfaces
Ethernet, SPI, UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
EFR32FG13P231F512
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
26mA
Current - Transmitting
76mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1976,41000 Kč976,41 Kč
100931,47760 Kč93 147,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:976,41000 Kč
Unit Price with VAT:1 181,45610 Kč