X2-Z11-EC-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 913
Unit Price: 3 162,30000 Kč
Datasheet
802.15.4 Zigbee™ Transceiver, Gateway RJ-45 Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee™ Transceiver, Gateway RJ-45 Ethernet
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

X2-Z11-EC-A

DigiKey Part Number
602-1325-ND
Manufacturer
Manufacturer Product Number
X2-Z11-EC-A
Description
CONNECPORT X2 GATEWAY COMM
Customer Reference
Detailed Description
802.15.4 Zigbee™ Transceiver, Gateway RJ-45 Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver, Gateway
Modulation or Protocol
802.15.4 Zigbee™
Frequency
2.4GHz
Applications
General Purpose
Interface
RJ-45 Ethernet
Sensitivity
-82dBm
Power - Output
16dBm
Data Rate (Max)
11Mbps
Features
-
Voltage - Supply
12VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types