



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, Gateway | |
Modulation or Protocol | ZigBee™ | |
Frequency | 2.4GHz | |
Applications | AMR, Consumer/PC, ISM | |
Interface | RJ-45 Ethernet | |
Sensitivity | -102dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | - | |
Features | IoT Gateway | |
Voltage - Supply | 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 170,13000 Kč | 3 170,13 Kč |
| Unit Price without VAT: | 3 170,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 835,85730 Kč |






